+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ZAMEL
Alternative designations: LDX10000041
Manufacturer | ZAMEL | |
Type of transformer | electronic | |
Power | 50VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 11.5V | |
IP rating | IP20 | |
Body dimensions | 95x41.5x27.5mm | |
Operating temperature | 0...40°C | |
Protection | anti-overload OPP, overheating OTP, short circuit protection SCP | |
Light source features | cooperates with dimmer |