+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | pluggable terminal block | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 2 | |
Spatial orientation | angled, side | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Flammability rating | UL94V-0 | |
Connector pinout layout | 1x2 | |
Locking system | friction lock |