+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EU0470210000G

Connector: pluggable terminal block; socket; male; PIN: 4; on PCBs


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
EU0470210000G
TME Symbol:
EU0470210000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Number of pins
4
Spatial orientation
angled, side
Mechanical mounting
on PCBs
Electrical mounting
THT
Flammability rating
UL94V-0
Connector pinout layout
1x4
Locking system
friction lock
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
*
EU0470210000G
0 in TME stock
Net price for quantities from 5000 pcs - 0.82 USDGross price for quantities from 5000 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5 000.
Multiplicity: 1.