+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INVENTRONICS | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 160W | |
Output voltage | 29...57V | |
Output current | 0.7A | |
IP rating | IP67 | |
Body dimensions | 212x88x38mm | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Operating temperature | -40...70°C | |
Number of outputs | 4 | |
Efficiency | 91% | |
Operating modes | constant current | |
Power supply unit features | dimming control |