+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EUC-320S280SV

Power supply: switching; LED; 310W; 57÷111V; 2800mA; 90÷305VAC

Manufacturer: INVENTRONICS

Manufacturer part number:
EUC-320S280SV
TME Symbol:
EUC-320S280SV

Specification

Manufacturer
INVENTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
310W
Output voltage
57...111V
Output current
2.8A
IP rating
IP67
Body dimensions
224x98x44.5mm
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-40...70°C
Number of outputs
1
Efficiency
93%
Operating modes
constant current
Supply voltage
  • 90...305V AC
Dimensions
Gross weight1.6 kg
Certificates
See other products in this category: LED Power Supplies INVENTRONICS,
*
EUC-320S280SV
0 in TME stock
Net price for quantities from 1 pcs - 86.93 USDGross price for quantities from 1 pcs - 86.93 USD
Net price for quantities from 3 pcs - 80.50 USDGross price for quantities from 3 pcs - 80.50 USD
Net price for quantities from 9 pcs - 72.45 USDGross price for quantities from 9 pcs - 72.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.