+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EUM-050S150DG

Power supply: switching; LED; 50W; 17÷54V; 92mA÷1.5A; 90÷305VAC


Manufacturer: INVENTRONICS

Manufacturer part number:
EUM-050S150DG
TME Symbol:
EUM-050S150DG

Specification

Manufacturer
INVENTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
50W
Output voltage
17...54V
Output current
92mA...1.5A
IP rating
IP66, IP67
Body dimensions
95x64x36.5mm
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-40...90°C
Number of outputs
1
Efficiency
88%
Operating modes
constant current
Power supply unit features
dimming control
Supply voltage
  • 90...305V AC
Dimensions
Gross weight488 g
Certificates
See other products in this category: LED Power Supplies INVENTRONICS,
*
EUM-050S150DG
0 in TME stock
Net price for quantities from 1 pcs - 29.85 USDGross price for quantities from 1 pcs - 29.85 USD
Net price for quantities from 10 pcs - 28.79 USDGross price for quantities from 10 pcs - 28.79 USD
Net price for quantities from 30 pcs - 27.72 USDGross price for quantities from 30 pcs - 27.72 USD
Net price for quantities from 50 pcs - 25.59 USDGross price for quantities from 50 pcs - 25.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 8 pcsCardboard = 40 pcs