+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EUM-150S105DG

Power supply: switching; LED; 150W; 72÷214V; 0.7÷1.05mA; 90÷305VAC


Manufacturer: INVENTRONICS

Manufacturer part number:
EUM-150S105DG
TME Symbol:
EUM-150S105DG

Specification

Manufacturer
INVENTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
0.15kW
Output voltage
72...214V
Output current
0.7...1.05mA
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating modes
constant current
Supply voltage
  • 90...305V AC
Gross weight734.5 g
Certificates
See other products in this category: LED Power Supplies INVENTRONICS,
*
EUM-150S105DG
8 in TME stock
Net price for quantities from 1 pcs - 50.52 USDGross price for quantities from 1 pcs - 50.52 USD
Net price for quantities from 10 pcs - 47.03 USDGross price for quantities from 10 pcs - 47.03 USD
Net price for quantities from 25 pcs - 43.55 USDGross price for quantities from 25 pcs - 43.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.