+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INVENTRONICS | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 0.2kW | |
Output voltage | 67...190V | |
Output current | 1.05...1.5A | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Operating temperature | -40...90°C | |
Number of outputs | 1 | |
Operating modes | constant current | |
Power supply unit features | dimming control |