+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EURO-2-0300

Motor breaker; 3kW; 230÷400VAC; for wall mounting; IP65; -25÷50°C


Manufacturer: POLLIN

Manufacturer part number:
EURO-2-0300
TME Symbol:
EURO-2-0300

Specification

Manufacturer
POLLIN
Type of protection
motor breaker
Max motor power
3kW
Operating voltage
230...400V AC
Mounting
for wall mounting
Electrical connection
screw terminals
IP rating
IP65
Operating temperature
-25...50°C
Manufacturer series
EURO
Controlled parameter
phase asymmetry, phase failure
Body dimensions
240x190x110mm
Gross weight1.77 kg
Certificates
EAN code5907222297506
See other products in this category: Motor Protection Breakers POLLIN,
See other products from this series.:
*
EURO-2-0300
0 in TME stock
Net price for quantities from 1 pcs - 282.65 USDGross price for quantities from 1 pcs - 282.65 USD
Net price for quantities from 5 pcs - 262.46 USDGross price for quantities from 5 pcs - 262.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.