+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EUV-150S012SV

Power supply: switching; LED; 150W; 12VDC; 0÷12.5A; 90÷305VAC; IP67


Manufacturer: INVENTRONICS

Manufacturer part number:
EUV-150S012SV
TME Symbol:
EUV-150S012SV

Specification

Manufacturer
INVENTRONICS
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
0.15kW
Output voltage
12V DC
Output current
0...12.5A
IP rating
IP67
Body dimensions
226x67.5x39.5mm
Manufacturer series
EUV-S
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-35...65°C
Electrical connection
wires
Number of outputs
1
Additional functions
PFC
Efficiency
92%
Operating modes
constant voltage
Supply voltage
  • 90...305V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight1.1476 kg
Certificates
See other products in this category: LED Power Supplies INVENTRONICS,
See other products from this series.:
*
EUV-150S012SV
4 in TME stock
Net price for quantities from 1 pcs - 59.32 USDGross price for quantities from 1 pcs - 59.32 USD
Net price for quantities from 5 pcs - 55.93 USDGross price for quantities from 5 pcs - 55.93 USD
Net price for quantities from 18 pcs - 52.53 USDGross price for quantities from 18 pcs - 52.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts