+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

150683

Clamping module; Thread: M3; 2÷6bar; 20mm; aluminium; -10÷40°C


Manufacturer: FESTO

Manufacturer part number:
150683
TME Symbol:
EV-20-4

Specification

Manufacturer
FESTO
Type of pneumatic accessories
clamping module
Thread
M3
Operating pressure
2...6bar
Diameter
20mm
Enclosure material
aluminium
Operating temperature
-10...40°C
Gross weight19.69 g
Certificates
See other products in this category: Actuators FESTO,
*
150683
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.99 USDGross price for quantities from 1 pcs - 68.99 USD
Net price for quantities from 5 pcs - 64.39 USDGross price for quantities from 5 pcs - 64.39 USD
Net price for quantities from 10 pcs - 59.79 USDGross price for quantities from 10 pcs - 59.79 USD