+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EV27-005-M4

Fuse: fuse; ceramic,automotive; M4 screw; 5A; 450VDC; 55x10mm


Manufacturer: ELED

Manufacturer part number:
EV27-005-M4
TME Symbol:
EV27-005-M4

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive, ceramic
Mounting
M4 screw
Current rating
5A
Rated voltage
450V DC
Fuse size
55x10mm
Leads
solder lugs M4
Gross weight4 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
EV27-005-M4
0 in TME stock
Net price for quantities from 10 pcs - 16.32 USDGross price for quantities from 10 pcs - 16.32 USD
Net price for quantities from 20 pcs - 15.24 USDGross price for quantities from 20 pcs - 15.24 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.