+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EV28-080-M62

Fuse: fuse; ceramic,automotive; M6 screw; 80A; 500VDC; Ø20mm


Manufacturer: ELED

Manufacturer part number:
EV28-080-M62
TME Symbol:
EV28-080-M62

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive, ceramic
Mounting
M6 screw
Current rating
80A
Rated voltage
500V DC
Fuse size
Ø20mm
Leads
solder lugs M6
Quantity in set/package
1pcs.
Gross weight42 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
EV28-080-M62
0 in TME stock
Net price for quantities from 10 pcs - 31.54 USDGross price for quantities from 10 pcs - 31.54 USD
Net price for quantities from 20 pcs - 29.44 USDGross price for quantities from 20 pcs - 29.44 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.