+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EV29-150M8

Fuse: fuse; automotive; M8 screw; 150A; 500VDC; 93mm


Manufacturer: ELED

Manufacturer part number:
EV29-150M8
TME Symbol:
EV29-150M8

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Mounting
M8 screw
Current rating
0.15kA
Rated voltage
500V DC
Fuse size
93mm
Leads
solder lugs M8
Gross weight77 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
EV29-150M8
0 in TME stock
Net price for quantities from 10 pcs - 21.29 USDGross price for quantities from 10 pcs - 21.29 USD
Net price for quantities from 20 pcs - 19.87 USDGross price for quantities from 20 pcs - 19.87 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.