+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of capacitor | ceramic | |
Capacitance | 2.2nF | |
Operating voltage | 305V | |
Dielectric | U2J | |
Tolerance | ±10% | |
Mounting | SMD | |
Dimensions | 8x6x3.7mm | |
Operating temperature | -55...125°C |