+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of capacitor | ceramic | |
Capacitance | 1.5nF | |
Operating voltage | 500V | |
Dielectric | X7R | |
Tolerance | ±10% | |
Mounting | SMD | |
Manufacturer series | EVA | |
Body dimensions | 8x6x3.7mm | |
Operating temperature | -40...125°C |