+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T/LZ09-CLA050/0000

Plug socket strip: protective; Sockets: 5; 250VAC; 10A; black; 175J

Manufacturer: EVER

Manufacturer part number:
T/LZ09-CLA050/0000
TME Symbol:
EVER-CLASSIC-5.0M

Specification

Manufacturer
EVER
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
5m
Body dimensions
64x345x50mm
Energy E10/1000µs
175J
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • overvoltage protection
Gross weight877.7 g
Certificates
See other products in this category: Socket Strips EVER,
*
T/LZ09-CLA050/0000
6 in TME stock
Net price for quantities from 1 pcs - 17.85 USDGross price for quantities from 1 pcs - 17.85 USD
Net price for quantities from 5 pcs - 16.66 USDGross price for quantities from 5 pcs - 16.66 USD
Net price for quantities from 10 pcs - 15.47 USDGross price for quantities from 10 pcs - 15.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs