+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T/LZ08-OPT015/0000

Plug socket strip: protective; Sockets: 6; 250VAC; 10A; black; 175J

Manufacturer: EVER

Manufacturer part number:
T/LZ08-OPT015/0000
TME Symbol:
EVER-OPTIMA-1.5M

Specification

Manufacturer
EVER
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
1.5m
Body dimensions
53x359x39mm
Energy E10/1000µs
175J
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • overvoltage protection
Gross weight520.6 g
Certificates
See other products in this category: Socket Strips EVER,
*
T/LZ08-OPT015/0000
3 in TME stock
Net price for quantities from 1 pcs - 15.32 USDGross price for quantities from 1 pcs - 15.32 USD
Net price for quantities from 5 pcs - 14.30 USDGross price for quantities from 5 pcs - 14.30 USD
Net price for quantities from 10 pcs - 13.28 USDGross price for quantities from 10 pcs - 13.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.