+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EVG-3PHAS/20MODUL

Busbar; 10mm2; Poles: 3; Urated: 240V,415V; Usurge rated: 4kV; fork


Manufacturer: EATON ELECTRIC

Manufacturer part number:
EVG-3PHAS/20MODUL

Alternative designations: 285383

TME Symbol:
EVG-3PHAS/20M

Specification

Manufacturer
EATON ELECTRIC
Type of installation accessories
busbar
Wire cross-section
0.1cm2
Number of poles
3
Rated voltage
0.24kV/415V
Rated surge voltage
4kV
Current rating
63A
Short circuit current
25kA
Electrical mounting
fork
Terminal pitch
17.8mm
Number of modules
20
Length
0.35m
Material
copper
Manufacturer series
Euro-Vario
Gross weight134.4 g
Certificates
EAN code4015082853839
See other products in this category: Installation accessories EATON ELECTRIC,
See other products from this series.:
*
EVG-3PHAS/20MODUL
6 in TME stock
Net price for quantities from 1 pcs - 41.90 USDGross price for quantities from 1 pcs - 41.90 USD
Net price for quantities from 5 pcs - 38.37 USDGross price for quantities from 5 pcs - 38.37 USD
Net price for quantities from 10 pcs - 34.08 USDGross price for quantities from 10 pcs - 34.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs