+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 215644
Manufacturer | EATON ELECTRIC | |
Type of installation accessories | busbar | |
Wire cross-section | 10mm2 | |
Number of poles | 4 | |
Rated voltage | 0.24kV/415V | |
Rated surge voltage | 4kV | |
Current rating | 63A | |
Short circuit current | 25kA | |
Electrical mounting | fork | |
Terminal pitch | 17.8mm | |
Number of modules | 8 | |
Length | 142mm | |
Material | copper | |
Manufacturer series | Euro-Vario |