+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EVK-M91

Dev.kit: evaluation; Comp: NEO-M9N


Manufacturer: u-blox

Manufacturer part number:
EVK-M91
TME Symbol:
EVK-M91

Specification

Manufacturer
u-blox
Type of development kit
evaluation
Components
NEO-M9N
Connection
14pin, D-Sub 9pin, SMA, USB
Important information
Sales restrictions
Interface
  • I2C
  • RS232
  • SPI
  • UART
  • USB
Kit contents
  • antenna
  • housing
  • prototype board
  • USB cable
Gross weight150 g
Certificates
See other products in this category: Development kits for data transmission u-blox
*
EVK-M91
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.