+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EVK-M9DR-0

Dev.kit: evaluation; Comp: M9


Manufacturer: u-blox

Manufacturer part number:
EVK-M9DR-0
TME Symbol:
EVK-M9DR-0

Specification

Manufacturer
u-blox
Type of development kit
evaluation
Components
M9
Connection
14pin, DB-9 Console Port, SMA, USB C
Interface
  • I2C
  • SPI
  • UART
  • USB 2.0
Gross weight10 g
Certificates
See other products in this category: Development kits for data transmission u-blox
*
EVK-M9DR-0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.