+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EVO231

Voltage monitoring relay; overvoltage; 230VAC; IP20; 8A


Manufacturer: ELCO SRL

Manufacturer part number:
EVO231
TME Symbol:
EVO231

Specification

Manufacturer
ELCO SRL
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
IP rating
IP20
Body dimensions
98x17.5x64mm
Max. operating current
8A
Kind of output
relay
Electrical connection
screw terminals
Controlled parameter range
5...25
Indication
LED
Supply voltage
  • 230V AC
Gross weight60 g
Certificates
See other products in this category: Monitoring Relays ELCO SRL,
*
EVO231
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 64.15 USDGross price for quantities from 1 pcs - 64.15 USD
Net price for quantities from 5 pcs - 59.87 USDGross price for quantities from 5 pcs - 59.87 USD
Net price for quantities from 10 pcs - 55.89 USDGross price for quantities from 10 pcs - 55.89 USD