+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EVPAT2L1B000

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; side; none; 1.1mm; side

Manufacturer: PANASONIC

Manufacturer part number:
EVPAT2L1B000
TME Symbol:
EVPAT2L1B000

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
side
Illumination
none
Button height
1.1mm
Switching method
OFF-(ON)
Manufacturer series
EVPAT
Operating temperature
-40...85°C
Button shape
side
Leads
for soldering
Max. contact resistance:
500mΩ
Dimensions
3.4x1.9x1.65mm
Shape
rectangular
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPAT2L1B000
0 in TME stock
Net price for quantities from 10000 pcs - 0.42 USDGross price for quantities from 10000 pcs - 0.42 USD
No. of pieces (Multiplicity: 10 000)