+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EVPLUS22C

EMobility: charger; 400VAC; 22kW; IP54; three-phase,wallbox; 5m


Manufacturer: CABUR

Manufacturer part number:
EVPLUS22C
TME Symbol:
EVPLUS22C

Specification

Manufacturer
CABUR
Type of eMobility
charger
Rated voltage
400V AC
Power
22kW
IP rating
IP54
Version
three-phase, wallbox
Application
charging electric cars
Cable length
5m
Insulation colour
black
Related items
EVRFIDCARD
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, undervoltage UVP
Conform to the norm
IEC 61851 IEC 62196
Operating temperature
-25...50°C
Cable/adapter structure
  • cables
  • Type 2
Tester features
  • dedicated mobile app
  • LCD built-in
  • RFID Card
Gross weight12.2613 kg
Certificates
See other products in this category: Cars and Trailers Cables CABUR,
*
EVPLUS22C
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 747.77 USDGross price for quantities from 1 pcs - 747.77 USD