+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CABUR | |
Type of eMobility | charger | |
Rated voltage | 230V AC | |
Power | 7.4kW | |
IP rating | IP54 | |
Version | single-phase, wallbox | |
Application | charging electric cars | |
Related items | EVRFIDCARD | |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP, undervoltage UVP | |
Conform to the norm | IEC 61851 IEC 62196 | |
Operating temperature | -25...50°C |