+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EVQ11A09K

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; 9.5mm; OFF-(ON); round

Manufacturer: PANASONIC

Manufacturer part number:
EVQ11A09K
TME Symbol:
EVQ11A09K

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Button height
9.5mm
Switching method
OFF-(ON)
Button shape
round
Actuator colour
black
Leads
for soldering
Max. contact resistance:
50mΩ
Mechanical durability
100000 cycles
Gross weight1 g
Certificates
See other products in this category: Microswitches TACT PANASONIC
*
EVQ11A09K
Product withdrawn from the offer
Use the specification table below to search for similar products