+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EVQ3P202K

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMD; none; OFF-(ON)

Manufacturer: PANASONIC

Manufacturer part number:
EVQ3P202K
TME Symbol:
EVQ3P202K

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMD
Illumination
none
Body dimensions
4.7x3.5x1.65mm
Switching method
OFF-(ON)
Manufacturer series
EVQ3P2
Operating temperature
-40...85°C
Button shape
rectangular
Leads
for soldering
Max. contact resistance:
100mΩ
Dimensions
4.7x3.5x2.5mm
Shape
rectangular
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQ3P202K
0 in TME stock
Net price for quantities from 5000 pcs - 0.48 USDGross price for quantities from 5000 pcs - 0.48 USD
Net price for quantities from 10000 pcs - 0.47 USDGross price for quantities from 10000 pcs - 0.47 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.