+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EVQ9P105M

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; none; 6.1x6x3.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQ9P105M
TME Symbol:
EVQ9P105M

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Body dimensions
6.1x6x3.5mm
Button height
3.5mm
Switching method
OFF-(ON)
Manufacturer series
EVQ9P
Operating temperature
-40...85°C
Button shape
round
Leads
for PCB
Contact resistance
100mΩ
Min. insulation resistance
0.1GΩ
Kind of package
reel
Gross weight0.253 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQ9P105M
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.47 USDGross price for quantities from 2000 pcs - 0.47 USD
Packaging method by the manufacturer:Reel = 2 000 pcs