+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EVQP6LB55

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; 4.1x4.1x0.35mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQP6LB55
TME Symbol:
EVQP6LB55

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Body dimensions
4.1x4.1x0.35mm
Button height
0.58mm
Switching method
OFF-(ON)
Manufacturer series
EVQP
Operating temperature
-20...70°C
Button shape
round
Leads
for PCB
Max. contact resistance:
500mΩ
Mechanical durability
1000000 cycles
Kind of package
reel
Gross weight0.053 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQP6LB55
195 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
Packaging method by the manufacturer:Reel = 10 000 pcs