+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.02A / 15V DC | |
Mounting | SMT | |
Body dimensions | 4.1x4.1x0.35mm | |
Button height | 0.58mm | |
Switching method | OFF-(ON) | |
Manufacturer series | EVQP | |
Operating temperature | -20...70°C | |
Button shape | round | |
Leads | for PCB | |
Max. contact resistance: | 500mΩ | |
Mechanical durability | 500000 cycles | |
Kind of package | reel |