+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EVQP7J01P

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; 1.6N; 1.35mm

Manufacturer: PANASONIC

Manufacturer part number:
EVQP7J01P
TME Symbol:
EVQP7J01P

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
1.6N
Body dimensions
3.5x2.9x1.35mm
Button height
1.35mm
Switching method
OFF-(ON)
Manufacturer series
EVQP7
Operating temperature
-20...70°C
Button shape
rectangular
Actuator colour
black
Leads
for PCB
Max. contact resistance:
500mΩ
Mechanical durability
100000 cycles
Kind of package
reel
Gross weight0.084 g
Certificates
See other products in this category: Microswitches TACT PANASONIC
*
EVQP7J01P
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 5 000 pcs