+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EVQPLMA15

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; none; 2.6N; 1.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EVQPLMA15
TME Symbol:
EVQPLMA15

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
2.6N
Body dimensions
4.9x4.9x0.45mm
Button height
1.5mm
Switching method
OFF-(ON)
Manufacturer series
EVQPL
Operating temperature
-20...70°C
Button shape
round
Leads
for PCB
Max. contact resistance:
50mΩ
Min. insulation resistance
50MΩ
Mechanical durability
500000 cycles
Kind of package
reel
Gross weight0.1 g
Certificates
See other products in this category: Microswitches TACT PANASONIC
*
EVQPLMA15
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 5 000 pcs