+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EVQPVG05K

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; none; 2N; 5mm

Manufacturer: PANASONIC

Manufacturer part number:
EVQPVG05K
TME Symbol:
EVQPVG05K

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
2N
Button height
5mm
Switching method
OFF-(ON)
Manufacturer series
EVQPV
Operating temperature
-30...85°C
Button shape
round
Actuator colour
black
Leads
for soldering
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Kind of package
reel
Gross weight0.254 g
Certificates
See other products in this category: Microswitches TACT PANASONIC
*
EVQPVG05K
Product withdrawn from the offer
Use the specification table below to search for similar products