+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EWF.00.250.NTLPV

Connector: coaxial; socket; female; industrial; 00; straight; IP68


Manufacturer: LEMO

Manufacturer part number:
EWF.00.250.NTLPV
TME Symbol:
EWF.00.250.NTLPV

Specification

Manufacturer
LEMO
Type of connector
coaxial
Connector
socket
Kind of connector
female
Connector family
industrial
Manufacturer series
00
Spatial orientation
straight
IP rating
IP68
Electrical mounting
soldering
Mechanical mounting
for panel mounting, front side nut
Polarisation
F
Locking system
internal bayonet, push-pull
Current rating
4A
Conform to the norm
CAMAC NIM
Insulator material
PTFE
Wave impedance
50Ω
Gross weight3.5 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
EWF.00.250.NTLPV
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.49 USDGross price for quantities from 1 pcs - 32.49 USD
Net price for quantities from 5 pcs - 28.87 USDGross price for quantities from 5 pcs - 28.87 USD
Net price for quantities from 10 pcs - 25.27 USDGross price for quantities from 10 pcs - 25.27 USD