+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

224122-C0

Knob wing; Int.thread: M6; 12mm; H: 24mm; polyamide; W: 47mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
224122-C0
TME Symbol:
EWN.48SST-FP-M6-C0

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
Internal thread
M6
Thread length
12mm
Height
24mm
Body material
polyamide
Width
47mm
Body colour
black
Version
assembly pass through hole
Boss material
stainless steel
Resistance to
most of oils
Gross weight9.9 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
224122-C0
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.27 USDGross price for quantities from 1 pcs - 5.27 USD
Net price for quantities from 5 pcs - 4.69 USDGross price for quantities from 5 pcs - 4.69 USD
Net price for quantities from 30 pcs - 3.99 USDGross price for quantities from 30 pcs - 3.99 USD
Packaging method by the manufacturer:Bag = 10 pcs