+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EWN.55 B-M6-C5

Knob wing; Int.thread: M6; technopolymer PA; 55mm; Cap: blue; EWN


Manufacturer: ELESA+GANTER

Manufacturer part number:
EWN.55 B-M6-C5
TME Symbol:
EWN.55B-M6-C5

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
Internal thread
M6
Body material
technopolymer PA
Width
55mm
Cap colour
blue
Version
assembly pass through hole, with cap
Boss material
brass
Manufacturer series
EWN
Gross weight20 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
EWN.55 B-M6-C5
0 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.