+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EWTS5GXB21

Sensor: acceleration; 6in1; -40÷125°C; 3÷3.6VDC; 4.5x4.5x1.1mm

Manufacturer: PANASONIC

Manufacturer part number:
EWTS5GXB21
TME Symbol:
EWTS5GXB21

Specification

Manufacturer
PANASONIC
Type of sensor
acceleration
Sensors features
6in1
Operating temperature
-40...125°C
Body dimensions
4.5x4.5x1.1mm
Kind of sensor
accelerometer, gyroscope
Number of pins
24
Max. operating current
10mA
Supply voltage
  • 3...3.6V DC
Gross weight0.08 g
Certificates
See other products in this category: Tilt Sensors PANASONIC,
*
EWTS5GXB21
3 in TME stock
Net price for quantities from 1 pcs - 21.33 USDGross price for quantities from 1 pcs - 21.33 USD
Net price for quantities from 5 pcs - 19.69 USDGross price for quantities from 5 pcs - 19.69 USD
Net price for quantities from 10 pcs - 18.04 USDGross price for quantities from 10 pcs - 18.04 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change