+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EX010-V1

Fuse: PTC polymer; 100mA; Ø0.51x7.6mm


Manufacturer: ECE

Manufacturer part number:
EX010-V1
TME Symbol:
EX010-V1

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
0.1A
Switched current
200mA
Max. voltage
120V DC
Power
840mW
Min. resistance
3Ω
Max resistance
7.5Ω
A dimension
7.9mm
B dimension
13mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3.8mm
F dimension
2.2mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.51x7.6mm
Dimensions
Gross weight0.186 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
EX010-V1
3485 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 20 pcs - 0.28 USDGross price for quantities from 20 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 600 pcs - 0.22 USDGross price for quantities from 600 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Packaging method by the manufacturer:
Bag = 200 pcsBag = 300 pcsBag = 500 pcs