+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EX110-V1

Fuse: PTC polymer; 1.1A; Ø0.81x7.6mm


Manufacturer: ECE

Manufacturer part number:
EX110-V1
TME Symbol:
EX110-V1

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
1.1A
Switched current
2.2A
Max. voltage
120V DC
Power
2.28W
Min. resistance
0.15Ω
Max resistance
380mΩ
A dimension
13.3mm
B dimension
18.3mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
4.1mm
F dimension
2.2mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.81x7.6mm
Dimensions
Gross weight0.586 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
EX110-V1
341 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 20 pcs - 0.48 USDGross price for quantities from 20 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 600 pcs - 0.38 USDGross price for quantities from 600 pcs - 0.38 USD
Net price for quantities from 900 pcs - 0.34 USDGross price for quantities from 900 pcs - 0.34 USD
Packaging method by the manufacturer:
Bag = 300 pcs