+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EX250-V1

Fuse: PTC polymer; 2.5A; Ø0.81x7.6mm

Manufacturer: ECE

Manufacturer part number:
EX250-V1
TME Symbol:
EX250-V1

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
2.5A
Switched current
5mA
Max. voltage
120V DC
Power
4.44W
Min. resistance
50mΩ
Max resistance
130mΩ
A dimension
22.5mm
B dimension
27.5mm
C dimension
10.2mm
D dimension
7.6mm
E dimension
4.1mm
F dimension
2.2mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.81x7.6mm
Dimensions
Gross weight1.333 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE
*
EX250-V1
Product withdrawn from the offer
Use the specification table below to search for similar products