+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EX350-NIST

Digital multimeter; LCD; (3999); VDC accuracy: ±(0.5%+3digit)


Manufacturer: EXTECH

Manufacturer part number:
EX350-NIST
TME Symbol:
EX350-NIST

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
(3999)
DC voltage measuring range
40mV/400mV/4V/40V/400V/600V
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
40mV/400mV/4V/40V/400V/600V
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
AC current measuring accuracy
±(1.2% + 3 digit)
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
6nF/60nF/600µF/6mF/60mF
Capacitance measuring accuracy
±(4%+ 5 digit)
Frequency measuring range
9.999...9.999MHz
Frequency measuring accuracy
±(0.1%+5 digit)
Resistance measuring accuracy
±(0.8%+2 digit)
Duty cycle factor
0.1...99.9%
Diode test
3.2V
Continuity test
acoustic indication, <10Ω
Pollution degree
2
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
86x180x55.6mm
Power supply
  • battery LR6 AA 1,5V x2
Standard equipment
  • calibration certificate NIST
  • test leads
Measuring instrument features
  • automatic power-off
  • autoranging
  • contactless voltage detector
  • HOLD function
  • impact resistant holster
  • low battery indicator
  • low-pass filter for measuring drive parameters
  • REL function
Gross weight800 g

WATCH VIDEO

See other products in this category: Portable digital multimeters EXTECH
*
EX350-NIST
Product withdrawn from the offer
Use the specification table below to search for similar products