+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EX355P

Laboratory power supply: programmable; single-channel; 0÷35VDC


Manufacturer: AIM-TTI

Manufacturer part number:
EX355P
TME Symbol:
EX355P

Specification

Manufacturer
AIM-TTI
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
0...35V DC
Output current
0...5A
Kind of display used
LED x2
Output voltage resolution
0.1V
Output current resolution
10mA
Interface
RS232
Dimensions
140x160x295mm
Display parameters
4 digit
Connectors for the country
Europe, Great Britain
Supply voltage
  • 100...240V AC
Gross weight3.9665 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: One Channel Power Supplies AIM-TTI,
*
EX355P
0 in TME stock
Net price for quantities from 1 pcs - 616.40 USDGross price for quantities from 1 pcs - 616.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.