+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ECE | |
Type of fuse | PTC polymer | |
Current rating | 3.75A | |
Switched current | 7.5mA | |
Max. voltage | 120V DC | |
Power | 4.8W | |
Min. resistance | 30mΩ | |
Max resistance | 80mΩ | |
A dimension | 29.5mm | |
B dimension | 34mm | |
C dimension | 10.2mm | |
D dimension | 7.6mm | |
E dimension | 4.1mm | |
F dimension | 2.2mm | |
Operating temperature | -40...85°C | |
Leads dimensions | Ø0.81x7.6mm |