+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

380400

Decade box: resistance; 1÷11111110Ω; Number of ranges: 7; 1%


Manufacturer: EXTECH

Manufacturer part number:
380400
TME Symbol:
EX380400

Specification

Manufacturer
EXTECH
Type of decade box
resistance
Range of values
1...11111110Ω
Number of ranges
7
Accuracy
1%
Number of switches
28
Internal parameters
0,3Ω
Dimensions
147x117x33mm
Measuring instrument features
  • 3 insulated Ø4mm connection sockets
  • enclosure can be grounded
  • robust structure
Gross weight435.1 g

WATCH VIDEO

See other products in this category: Decades EXTECH
*
380400
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.