+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | milli-ohm meter | |
Kind of display used | LCD 0,7" | |
Display parameters | (2000) | |
Measurement | resistance | |
Resistance measuring range | 0.1...200mΩ/2Ω/20Ω/200Ω/2kΩ | |
Resistance measuring accuracy | ±(0.75%+2 digit) | |
Dimensions | 167x122x85mm |