+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

380462

Milli-ohm meter; LCD; (1999); 0.1÷200mΩ,2Ω,20Ω,200Ω,2kΩ; 230VAC

Manufacturer: EXTECH

Manufacturer part number:
380462
TME Symbol:
EX380462

Specification

Manufacturer
EXTECH
Type of meter
milli-ohm meter
Kind of display used
LCD
Display parameters
(1999)
Measurement
resistance
Resistance measuring range
0.1...200mΩ/2Ω/20Ω/200Ω/2kΩ
Resistance measuring accuracy
±(0.75%+2 digit)
Dimensions
160x120x85mm
Connectors for the country
Europe
Supply voltage
  • 230V AC
Gross weight1.1934 kg

WATCH VIDEO

See other products in this category: Miliohmmeters EXTECH
*
380462
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.