+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | milli-ohm meter | |
Kind of display used | LED | |
Display parameters | 3,5 digit (1999) | |
Measurement | resistance | |
Test voltage | 5V | |
Resistance measuring range | 0.01...20mΩ/200mΩ/2Ω/20Ω/200Ω/2kΩ/20kΩ | |
Resistance measuring accuracy | ±(0.2%+4 digit) | |
Standard equipment | four-wire Kelvin clips | |
Additional functions | built-in comparator with MIN/MAX/MEAN values indicator | |
Dimensions | 280x210x90mm | |
Connectors for the country | Europe |