+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | grounding resistance | |
Kind of display used | LCD | |
Display parameters | 3,5 digit (1999) | |
Test current | 2mA @ 800Hz | |
AC voltage measuring range | 100mV...200V | |
AC voltage measuring accuracy | ±(1% + 2 digit) | |
Bandwidth for AC voltage measurements | 40...500Hz | |
Pollution degree | 2 | |
Body dimensions | 163x100x50mm | |
Weight without batteries | 800g | |
Measurement | resistance | |
Protection | anti-overvoltage OVP | |
Resistance measuring range | 10mΩ...20Ω/200Ω/2kΩ | |
Resistance measuring accuracy | ±(2%+2 digit) |