+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

382213

Laboratory power supply: programmable; single-channel,linear

NEW

Manufacturer: EXTECH

Manufacturer part number:
382213
TME Symbol:
EX382213

Specification

Manufacturer
EXTECH
Type of laboratory power supply
programmable
Kind of power supply
linear, single-channel
Number of channels
1
Output voltage
0...30V DC
Output current
0...3A
Kind of display used
LED
Standard equipment
mains cable
Protection
anti-overload OCP, short circuit protection SCP
Dimensions
152x142x242mm
Display parameters
3 digit
Operating temperature
0...40°C
Measurement accuracy
±(0.5%+2 digit)
Supply voltage
  • 110/220V AC
Gross weight5 kg
EAN code793950382134
See other products in this category: One Channel Power Supplies EXTECH
*
382213
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.